You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Figure-8 42 Strand Speaker Cable White 100m Reel -
PP01168
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP01168
- Order Code:
- CB14514
- Product Range
- -
- Also Known As:
- 42/0.15MMWHT
Product Overview
- PVC insulated
- Plain, annealed, 0.15mm copper conductors
- CPR - Cat Eca
Product Information
- :
- Unscreened
- :
- -
- :
- -
- :
- -
- :
- 328.08ft
- :
- 100m
- :
- White
- :
- 42 x 0.15mm
- :
- Copper
- :
- PVC
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
44 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
30 more will be available week commencing 16/06/25
30 more will be available week commencing 30/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
30 more will be available week commencing 16/06/25
30 more will be available week commencing 30/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £44.41 (£53.29) | ( ) |
3+ | £41.28 (£49.54) | ( ) |
5+ | £38.56 (£46.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.