You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Figure-8 Speaker Cable 42/0.2mm Black / White 50m -
PP01286
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP01286
- Order Code:
- CB17520
- Product Range
- -
- Also Known As:
- 42/0.2BLK/WHTCOPPER50M
Product Overview
- Bare copper stranded conductors
- Flexible, PVC jacket
- 2x Cores
- Ideal for home cinema and audio applications
- CPR - Cat Eca
Product Information
- :
- Unscreened
- :
- 2Core
- :
- -
- :
- 1.5mm²
- :
- 164ft
- :
- 50m
- :
- Black, White
- :
- 42 x 0.2mm
- :
- Copper
- :
- PVC
- :
- 3mm
- :
- -
- :
- -
Technical Documents (0)
Also Known As
Available for back order
Deliveries start from 18/06/25
Order now. Pay nothing until products are dispatched20 more will be available week commencing 18/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £31.84 (£38.21) | ( ) |
3+ | £30.00 (£36.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.