You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Domed Blanking Plugs Black 15.9mm 100 Pack - 

46013

46013 - Domed Blanking Plugs Black 15.9mm 100 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
46013
Order Code:
CB11380
Product Range
-

Product Overview

  • Snap into panel thickness of 3.2mm
  • Ideal for a 15.9mm Ø cavity
  • Black in colour
  • Heat stabilised to UL94 V2
  • Supplied in packs of 100

Product Information


:
-

:
18.2mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

12 In stock Need more?

???PF_PDP_RSP_SUP???

£9.69 ( £11.63  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.69 (£11.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £8.69 (£10.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --