You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4-Core LSF Sheathed Security Alarm Cable White100m Reel -
4CORE ALARM LSF 100M
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- 4CORE ALARM LSF 100M
- Order Code:
- CBBR1239
- Product Range
- Alarm Cable
- Technical Datasheet:
- 4CORE ALARM LSF 100M Datasheet
Product Range Selector (Alarm Cable)
See all from this product rangeProduct Overview
- PVC Wall Thickness – 0.50mm
- CSA – 0.22mm
- Conforms to BS4737
Product Information
- :
- Unscreened
- :
- 4Core
- :
- 0.5mm²
- :
- 328ft
- :
- 100m
- :
- White
- :
- LSF
- :
- 3.5mm
- :
- Alarm Cable
Technical Documents (1)
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.24 (£24.29) | ( ) |
5+ | £17.77 (£21.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.