You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UL1213 Hook-up Wire 24 AWG 0.242mm² White 30.5m (100ft) -
5854/71.
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- 5854/71.
- Order Code:
- CB10211
- Technical Datasheet:
- 5854/71. Datasheet
Product Overview
- UL recognised AWM Style 1213 and MIL-W-16878E Type E specification
- Exceptional toughness and flexibility
- Operating temperature -60°C to 200°C
- Silver-Plated copper stranded conductors
Product Information
- :
- PVC
- :
- White
- :
- 24AWG
- :
- 0.242mm²
- :
- 100ft
- :
- 30.5m
- :
- 1.14mm
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.90 (£35.88) | ( ) |
3+ | £29.03 (£34.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.