You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat5e Cable, F/UTP, Low Smoke Jacket, Purple, 305m -
PP01428
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP01428
- Order Code:
- CB19507
- Also Known As:
- 5EFTPLSOH305
- Technical Datasheet:
- PP01428 Datasheet
Product Overview
- Solid, plain, annealed copper conductors
- 8x Insulated wires formed into 4x pairs cabled together
- Shielded with aluminum-polyester foil with a tinned copper drain wire
- Designed to support horizontal networking applications over channel distances up to 100m
- Cable meets the specified performance for Cat5e F/UTP
- Supports all Class D applications as defined within ISO/IEC 11801 2nd Edition
- CPR - Cat Eca
Product Information
- :
- Screened
- :
- Cat5e
- :
- 24AWG
- :
- 0.2mm²
- :
- 1000ft
- :
- 305m
- :
- 4 Pair
- :
- Purple
- :
- Solid
- :
- LSZH
- :
- Copper
- :
- 6.3mm
- :
- -
Technical Documents (1)
Also Known As
4 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available week commencing 08/10/25
20 more will be available week commencing 15/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
20 more will be available week commencing 08/10/25
20 more will be available week commencing 15/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £134.36 (£161.23) | ( ) |
3+ | £124.89 (£149.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.