You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Cat5 Outdoor UTP Network Cable, 8 Core, 305m, Black - 

PP01409

PP01409 - Cat5 Outdoor UTP Network Cable, 8 Core, 305m, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP01409
Order Code:
CB19181
Product Range
-
Also Known As:
5ODSJ305M

Product Overview

  • High quality network cable
  • UTP construction
  • Suitable for up to 100Mbps
  • Black, PVC jacket
  • Conforms to ISO/IEC 11801, ANSI/TIA/EIA-568A

Product Information


:
Unscreened

:
Cat5

:
-

:
-

:
1000ft

:
305m

:
4 Pair

:
Black

:
-

:
-

:
PVC

:
Copper

:
6mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

5ODSJ305M

277 In stock Need more?

???PF_PDP_RSP_SUP???

£84.90 ( £101.88  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £84.90 (£101.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £80.49 (£96.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --