You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2-Core Screened Microphone Cable, 20/0.12mm, Black, 100m -
PP01437
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP01437
- Order Code:
- CB19633
- Product Range
- Pro Power Microphone Cable
- Also Known As:
- 648BLK
- Technical Datasheet:
- PP01437 Datasheet
Product Range Selector (Pro Power Microphone Cable)
See all from this product rangeProduct Overview
- A 2-core cable that is suitable for low impedance balanced microphone applications
- Stranded copper conductors with copper screen
- PVC Outer sheath
Product Information
- :
- Screened
- :
- 2Core
- :
- 23AWG
- :
- 0.23mm²
- :
- 328.08ft
- :
- 100m
- :
- Black
- :
- 20 x 0.12mm
- :
- Copper
- :
- PVC
- :
- 6.3mm
- :
- -
- :
- Pro Power Microphone Cable
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 14/07/25
Order now. Pay nothing until products are dispatched
91 more will be available week commencing 14/07/25
50 more will be available week commencing 17/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £58.89 (£70.67) | ( ) |
5+ | £55.94 (£67.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.