You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Conduit / Trunking Cable LSOH - 6491B 2.5mm² Brown 100m - 

6491B-2.50MMBRN100M

6491B-2.50MMBRN100M - Conduit / Trunking Cable LSOH - 6491B 2.5mm² Brown 100m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
6491B-2.50MMBRN100M
Order Code:
CB11309
Product Range
-
See all Technical Docs

Product Overview

For use in electrical installation applications where cable is protected by conduit or trunking.
  • CPR: Not Yet Qualified
  • Low smoke and fume insulation
  • Conforms to BS7211and is RoHS compliant
  • Plain Annealed Copper conductors
  • Voltage classification: 450/750V

Product Information


:
LSZH

:
Brown

:
-

:
2.5mm²

:
328ft

:
100m

:
7 x 0.67mm

:
450V

:
Copper

:
4.1mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

8 In stock Need more?

???PF_PDP_RSP_SUP???

£42.51 ( £51.01  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £42.51 (£51.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £40.44 (£48.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --