You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Security Alarm Cable 6 Core Brown 100m -
6C ALARM BROWN 100M
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- 6C ALARM BROWN 100M
- Order Code:
- CBBR6606
- Product Range
- Alarm Cable
- Technical Datasheet:
- 6C ALARM BROWN 100M Datasheet
Product Range Selector (Alarm Cable)
See all from this product rangeProduct Overview
- Resistance: 155Ω/km
- PVC Wall Thickness – 0.50mm
- Copper conductors
- Complies to BS4737-3.30:2015, Type 3
Product Information
- :
- Unscreened
- :
- 6Core
- :
- 24AWG
- :
- 0.16mm²
- :
- 328ft
- :
- 100m
- :
- Brown
- :
- 7 x 0.17mm
- :
- Tinned Copper
- :
- PVC
- :
- 3.8mm
- :
- 50Vrms
- :
- Alarm Cable
Technical Documents (1)
53 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.69 (£14.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.