You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Alarm / Signal Cable CCA Conductors 6-Core PVC Jacket White 100m - 

6CALMCCA

6CALMCCA - Alarm / Signal Cable CCA Conductors 6-Core PVC Jacket White 100m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
6CALMCCA
Order Code:
CB14636
Product Range
Alarm Cable
Technical Datasheet:
6CALMCCA   Datasheet
See all Technical Docs

Product Range Selector (Alarm Cable)

See all from this product range

Product Overview

A general purpose Signal and Alarm cable.
  • PVC Wall Thickness: 0.50mm
  • CCA Conductors
  • Supplied in 100m reels
  • CPR - Cat Eca

Product Information


:
Unscreened

:
6Core

:
24AWG

:
0.22mm²

:
328ft

:
100m

:
White

:
7 x 0.203mm

:
Copper Coated Aluminium

:
PVC

:
4.1mm

:
-

:
Alarm Cable

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

118 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£4.95 ( £5.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.95 (£5.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --