You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0.2mm² Telephone Cable 3-Pair 6-Core CCS White 5m -
9101 5M
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- 9101 5M
- Order Code:
- CB17457
- Product Range
- 9101
- Technical Datasheet:
- 9101 5M Datasheet
Product Range Selector (9101)
See all from this product rangeProduct Overview
- CPR - Cat Eca
- CCS conductors
- Nom. conductor area: 0.20mm
- Testing Voltage: 50Hz 1min = 800V
- Conductor resistance: ≤ 700Ω/km
Product Information
- :
- Unscreened
- :
- 6Core
- :
- 25AWG
- :
- 0.2mm²
- :
- 16.4ft
- :
- 5m
- :
- White
- :
- Solid
- :
- Copper Coated Steel
- :
- PVC
- :
- 4.9mm
- :
- -
- :
- 9101
Technical Documents (1)
237 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.19 (£0.23) | ( ) |
5+ | £0.18 (£0.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.