You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rubber-Lined Stainless Steel P-Clips, 16mm, Pack of 25 -
ACTSSPCLIP16
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- ACTSSPCLIP16
- Order Code:
- CB19983
- Product Range
- -
Product Overview
- Ideal for securing cables and wires
- Rubber lining protects cable and wire from damage
Product Information
- :
- Rubber-Lined Cable Clamp
- :
- 16mm
- :
- Stainless Steel
- :
- Metallic
- :
- -
- :
- 12mm
- :
- -
- :
- -
Technical Documents (0)
61 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 25
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.42 (£22.10) | ( ) |
3+ | £17.39 (£20.87) | ( ) |
5+ | £14.47 (£17.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.