You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Double Sided Tape 12mm x 33m White -
ADST12X33
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- ADST12X33
- Order Code:
- CB19342
- Product Range
- Pro-Power Double-Sided Tapes
- Technical Datasheet:
- ADST12X33 Datasheet
- Catalogue page:
- CPCC/1254
Product Overview
- Thin gauge, high strength, double-sided, adhesive tape suitable for numerous applications
Product Information
- :
- Double Sided
- :
- Paper
- :
- 12mm
- :
- 0.47"
- :
- 33m
- :
- 108.27ft
- :
- Transparent
- :
- Pro-Power Double-Sided Tapes
ADST12X33 - You may also be interested in
377 In stock
More stock available week commencing 06/05/19
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £0.64 (£0.77) | |
5+ | £0.57 (£0.68) |
Pricing is unavailable. Please contact customer services.