You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Double Sided Tape, Paper, Transparent, 25 mm x 50 m, 0.08 mm -
ADST25X50
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- ADST25X50
- Order Code:
- CB19344
- Product Range
- Adhesive Tapes
- Technical Datasheet:
- ADST25X50 Datasheet
Product Range Selector (Adhesive Tapes)
See all from this product rangeProduct Overview
- Adhesive: Hot Melt
- Tape Colour: Transparent
- Tape Type: Double Sided
- The tape thickness is 80mic (0.08mm), the total roll thickness is 30mm
Applications
Cable & Wire Marking, Equipment Marking, Facility Maintenance, Hobby & Education, Installations, Safety, Utilities
Product Information
- :
- Hot Melt Rubber Adhesive
- :
- Paper
- :
- White
- :
- 3.1 mil (0.08 mm)
- :
- 164ft
- :
- 50m
- :
- 0.98"
- :
- 25mm
- :
- Adhesive Tapes
Technical Documents (1)
507 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.82 (£3.38) | ( ) |
| 5+ | £2.56 (£3.07) | ( ) |
| 10+ | £2.11 (£2.53) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























