You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Waterproof Cloth Gaffer Tape 100mm x 50m Blue - 

AGT100X50BLU

AGT100X50BLU - Waterproof Cloth Gaffer Tape 100mm x 50m Blue

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
AGT100X50BLU
Order Code:
CB19325
Product Range
AGT
Technical Datasheet:
AGT100X50BLU   Datasheet
See all Technical Docs

Product Range Selector (AGT)

See all from this product range

Product Overview

  • Polycloth adhesive tape coated with synthetic rubber adhesive
  • Woven polyester and cotton-coated, blended with LDPE
  • Used to fix cables to floors/walls etc. and for many general repairs.
  • Applications:-
  • Sealing and insulating applications
  • Hole closure, repairing and masking
  • Interior and exterior use
  • Packaging, holding and bundling
  • Woven 35mesh (±2mesh)

Product Information


:
Waterproof Cloth Gaffer

:
Synthetic Rubber Adhesive

:
Blue

:
6.7 mil (0.17 mm)

:
164ft

:
50m

:
3.94"

:
100mm

:
AGT

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

200 In stock Need more?

???PF_PDP_RSP_SUP???

£8.02 ( £9.62  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.02 (£9.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £7.65 (£9.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £6.37 (£7.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --