You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Silicone Self Amalgamating Tape, Black, 25mm x 3m -
AITS25X3BLK
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- AITS25X3BLK
- Order Code:
- CB20026
- Product Range
- -
- Technical Datasheet:
- AITS25X3BLK Datasheet
Product Overview
- Self-fusing, multi-purpose repair tape
- Flexible, durable, waterproof and insulates up to 8,000V
- Can be used around the handles of garden tools, golf clubs, tennis racquets, bicycle handles etc.
- Wrap around electrical connections to ensure airtight seal and weather-resistance
Applications
Facility Maintenance, Utilities
Product Information
- :
- Self Amalgamating / Bonding
- :
- Self Adhesive
- :
- Black
- :
- 3m
- :
- 9.8ft
- :
- 9.8ft
- :
- 3m
- :
- 0.98"
- :
- 25mm
- :
- -
Technical Documents (1)
44 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.13 (£9.76) | ( ) |
3+ | £7.81 (£9.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.