You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Round Conduit Heavy Gauge Bending Spring 25mm Green -
BS25/H
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- BS25/H
- Order Code:
- CBBR4934
- Technical Datasheet:
- BS25/H Datasheet
Product Overview
- For use with Pro-Power round conduit
- 25mm heavy gauge
- Colour: green
Product Information
- :
- Bending Spring
- :
- -
- :
- -
- :
- 25mm Conduits
- :
- -
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.28 (£14.74) | ( ) |
20+ | £11.60 (£13.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.