You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Polyester Expandable Braided Sleeving Black 3mm Dia. 50m -
BSFR-003 50M
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- BSFR-003 50M
- Order Code:
- CB18249
- Product Range
- BSFRG-xxx Sleeving
- Technical Datasheet:
- BSFR-003 50M Datasheet
Product Range Selector (BSFRG-xxx Sleeving)
See all from this product rangeProduct Overview
- Open weave construction allows for easy installation
- Durable abrasion resistance
- Flame retardant
- UL approved
- Melt point: 240±10℃
- Operating temperature: -50℃ to +150℃
- Diameter: 3mm
- Length: 50m
Product Information
- :
- Expandable Braided
- :
- PE (Polyester)
- :
- Black
- :
- 3mm
- :
- 50m
- :
- 164ft
- :
- BSFRG-xxx Sleeving
Technical Documents (1)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.93 (£11.92) | ( ) |
3+ | £9.30 (£11.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.