You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Polyester Expandable Braided Sleeving Black 10mm Dia. 10m - 

BSFR-010 10M

BSFR-010 10M - Polyester Expandable Braided Sleeving Black 10mm Dia. 10m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
BSFR-010 10M
Order Code:
CB18262
Product Range
BSFRG-xxx Sleeving
Technical Datasheet:
BSFR-010 10M   Datasheet
See all Technical Docs

Product Range Selector (BSFRG-xxx Sleeving)

See all from this product range

Product Overview

Braided sleeving for use in covering cables, wire harnesses, tubes and industrial hoses where good mechanical protection is required.
  • Open weave construction allows for easy installation
  • Durable abrasion resistance
  • Flame retardant
  • UL approved
  • Melt point: 240±10℃
  • Operating temperature: -50℃ to +150℃
  • Diameter: 10mm
  • Length: 10m

Product Information


:
Expandable Braided

:
PE (Polyester)

:
Black

:
10mm

:
10m

:
32.8ft

:
BSFRG-xxx Sleeving

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

57 In stock Need more?

???PF_PDP_RSP_SUP???

£4.36 ( £5.23  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.36 (£5.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £4.00 (£4.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --