You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hook & Loop Polyester Braided Wrap, Internal Dia. 32mm, Black, 1m -
BVCW032-1M
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- BVCW032-1M
- Order Code:
- CB19672
- Product Range
- BVCWxxx-xM Sleeving
- Technical Datasheet:
- BVCW032-1M Datasheet
Product Range Selector (BVCWxxx-xM Sleeving)
See all from this product rangeProduct Overview
- Hook and loop braided wrap can help to create a tidy and well-regulated environment
- Easily wrapped and closed over cables
- Can be re-opened rapidly in order to add or remove cables
- Breakouts can be made simply by bringing cables out
- Open weave design easily conforms to many irregular shapes
- Widely used for management of A/V cables and power cords in home theatre, computer, TV support etc.
Product Information
- :
- Hook & Loop Braided
- :
- PE (Polyester)
- :
- Black
- :
- 32mm
- :
- 1m
- :
- 3.28ft
- :
- BVCWxxx-xM Sleeving
Technical Documents (1)
213 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.15 (£6.18) | ( ) |
3+ | £4.68 (£5.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.