You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50mm x 50m Acrylic Removable Double Sided Exhibition & Arena Flooring Tape, White -
C02R574000050050
Product Overview
- Removable double sided polyethylene carpet tape, the open side is coated with a removable acrylic adhesive
- The tape is ideally suited for temporary carpet-laying at exhibitions
Product Information
- :
- Acrylic Adhesive
- :
- Polyethylene Film
- :
- White
- :
- 5.9 mil (0.15 mm)
- :
- 164.04ft
- :
- 50m
- :
- 1.97"
- :
- 50mm
- :
- -
Technical Documents (0)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.43 (£14.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.