You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat5e UTP Cable 305m Blue -
PP01115
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP01115
- Order Code:
- CB11324
- Also Known As:
- CAT5EBLUE305
- Technical Datasheet:
- PP01115 Datasheet
Product Overview
- Quality Cat5e 4-pair network cable
- Unshielded twisted pair (UTP) construction
- Conforms to ISO/IEC 11801, ANSI/TIA/EIA-568A
- Suitable for up to 100Mbps
- CPR - Cat Eca
Product Information
- :
- Unscreened
- :
- Cat5e
- :
- 25AWG
- :
- 0.2mm²
- :
- 1000ft
- :
- 305m
- :
- 4 Pair
- :
- Blue
- :
- Solid
- :
- -
- :
- PVC
- :
- Copper
- :
- 4.8mm
- :
- -
Technical Documents (1)
Also Known As
86 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
6 more will be available week commencing 05/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
6 more will be available week commencing 05/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £92.36 (£110.83) | ( ) |
3+ | £85.94 (£103.13) | ( ) |
5+ | £78.32 (£93.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.