You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Outdoor Ethernet Cable Cat5e UTP Black - 100m - 

PP01209

PP01209 - Outdoor Ethernet Cable Cat5e UTP Black - 100m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP01209
Order Code:
CB14776
Product Range
-
Also Known As:
CAT5EO/DHIGHSPEC100M
Technical Datasheet:
PP01209   Datasheet
See all Technical Docs

Product Overview

  • CPR: Not Yet Qualified
  • Quality outdoor cable
  • Cat5e 4 pair network cable
  • Solid bare copper conductor
  • Double jacket
  • PE insulation
  • Unshielded Twisted Pair (UTP)
  • Conforms to ISO/IEC 11801, ANSI/TIA/EIA-568A
  • Impedance 100±15Ω
  • Suitable for up to 1000Mbps/1Gbps
  • Supplied on 100m reel

Product Information


:
Unscreened

:
Cat5e

:
25AWG

:
0.2mm²

:
328ft

:
100m

:
4 Pair

:
Black

:
Solid

:
-

:
PE

:
Copper

:
6.4mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

CAT5EO/DHIGHSPEC100M

191 In stock

50 more will be available week commencing 19/11/25

Reserving future stock

???PF_PDP_RSP_SUP???

£43.79 ( £52.55  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £43.79 (£52.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £40.53 (£48.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £38.24 (£45.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --