You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Red Cat6 Network Cable Unshielded 100m -
PP01226
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP01226
- Order Code:
- CB15077
- Also Known As:
- CAT6 RED 100M
- Technical Datasheet:
- PP01226 Datasheet
Product Overview
- CPR - Cat Eca
- High quality Cat6 networking cable
- Designed for use in gigabit Ethernet connections, audio, ISDN etc.
- Solid copper conductor
- Conforms to ISO/IEC11801, ANSI/TIA/ELE-568A
- UL recognised
- Impedance: 100 ±15Ω
Product Information
- :
- Unscreened
- :
- Cat6
- :
- 23AWG
- :
- 0.26mm²
- :
- 328ft
- :
- 100m
- :
- 4 Pair
- :
- Red
- :
- Solid
- :
- -
- :
- PVC
- :
- Copper
- :
- 7.3mm
- :
- -
Technical Documents (1)
Also Known As
76 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1 more will be available week commencing 28/01/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
1 more will be available week commencing 28/01/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £43.34 (£52.01) | ( ) |
3+ | £40.33 (£48.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.