You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Red Cat6 Network Cable Unshielded 305m -
PP01221
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP01221
- Order Code:
- CB15072
- Also Known As:
- CAT6 RED 305M
- Technical Datasheet:
- PP01221 Datasheet
Product Overview
- CPR - Cat Eca
- High quality Cat6 networking cable
- Designed for use in gigabit Ethernet connections, audio, ISDN etc.
- Solid copper conductor
- Conforms to ISO/IEC11801, ANSI/TIA/ELE-568A
- UL recognised
- Impedance: 100 ±15Ω
Product Information
- :
- Unscreened
- :
- Cat6
- :
- 23AWG
- :
- 0.26mm²
- :
- 1000ft
- :
- 305m
- :
- 4 Pair
- :
- Red
- :
- Solid
- :
- -
- :
- PVC
- :
- Copper
- :
- 7.3mm
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 13/08/25
Order now. Pay nothing until products are dispatched
21 more will be available week commencing 13/08/25
20 more will be available week commencing 15/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £115.89 (£139.07) | ( ) |
3+ | £108.65 (£130.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.