You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Cat6 LSOH Cable Green 305m - 

PP01421

PP01421 - Cat6 LSOH Cable Green 305m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP01421
Order Code:
CB19404
Product Range
-
Also Known As:
CAT6LSGRN305M
Technical Datasheet:
PP01421   Datasheet
See all Technical Docs

Product Overview

  • High quality, cat6 networking cable
  • Single bare copper conductor
  • HDPE insulation
  • Size of insulation: Ø1.03±0.05mm
  • Jacket size: Ø6.5±0.2mm
  • Wall thickness: ≈0.6mm
  • Conductor resistance: ≤70 Ω/km
  • Insulation resistance: ≥5,000m Ω/km
  • Testing Voltage: Wire/wire 50Hz 1 min = 1.5kV
  • CPR - Cat Eca

Product Information


:
Unscreened

:
Cat6

:
23AWG

:
0.24mm²

:
1000ft

:
305m

:
4 Pair

:
Green

:
Solid

:
-

:
LSZH

:
Copper

:
6.3mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

CAT6LSGRN305M

39 In stock Need more?

???PF_PDP_RSP_SUP???

£142.74 ( £171.29  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £142.74 (£171.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £131.94 (£158.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --