You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

7.5mm Cat6 Outdoor UTP Cable, 50m - 

PP01438

PP01438 - 7.5mm Cat6 Outdoor UTP Cable, 50m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP01438
Order Code:
CB19786
Also Known As:
CAT6OD 50M

Product Overview

  • Quality Cat6 LAN cable
  • Suitable for outdoor use
  • Single bare copper conductor
  • Insulation: HPDE
  • Size of insulation: Ø1.03±0.5mm
  • Size: Ø6.5±0.2mm
  • Wall thickness: 0.6mm
  • Conductor resistance: ≤70Ω/km
  • Insulation resistance: ≥5000MΩ/km
  • Testing voltage: Wire/wire 50Hz 1Min = 1.5KV

Product Information


:
Unscreened

:
Cat6

:
23AWG

:
0.26mm²

:
164ft

:
50m

:
4 Pair

:
Black

:
Solid

:
-

:
PVC

:
Copper

:
7.5mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

CAT6OD 50M

39 In stock

100 more will be available week commencing 17/09/25
100 more will be available week commencing 04/10/25
100 more will be available week commencing 19/11/25

Reserving future stock

???PF_PDP_RSP_SUP???

£25.11 ( £30.13  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £25.11 (£30.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £23.47 (£28.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --