You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
13 x 0.2mm Figure 8 Speaker Cable White 100m Reel -
PP01387
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP01387
- Order Code:
- CB17775
- Product Range
- CAA
- Also Known As:
- CCA13/.2WHT100M
- Technical Datasheet:
- PP01387 Datasheet
Product Range Selector (CAA)
See all from this product rangeProduct Overview
- PVC insulated
- 0.20mm Copper coated aluminium conductors
- For use in audio applications
- CPR - Cat Eca
Product Information
- :
- Unscreened
- :
- 2Core
- :
- 26AWG
- :
- 0.41mm²
- :
- 328ft
- :
- 100m
- :
- Black, White
- :
- 13 x 0.2mm
- :
- Copper Coated Aluminium
- :
- PVC
- :
- 2.2mm
- :
- -
- :
- CAA
Technical Documents (1)
Also Known As
56 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 15/10/25
100 more will be available week commencing 19/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
100 more will be available week commencing 15/10/25
100 more will be available week commencing 19/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.29 (£13.55) | ( ) |
3+ | £10.40 (£12.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.