You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Cable Protection Guards 40 x 40mm x 3m Black - 

CG40

CG40 - Cable Protection Guards 40 x 40mm x 3m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
CG40
Order Code:
CBBR4978

Product Overview

Manufactured from High Impact black u-PVC. This cable protection guard provides outstanding impact protection, far beyond the requirements of BS3506. The guard come complete with fixing holes for easy installation
  • Colour: black
  • Size: 40 x 40mm
  • Length: 3m

Product Information


:
1 Channel

:
PVC (Polyvinylchloride)

:
Black

:
3m

:
40mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

40 In stock Need more?

???PF_PDP_RSP_SUP???

£24.90 ( £29.88  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £24.90 (£29.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £23.62 (£28.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --