You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9mm 3:1 Flexible Fluid Resistant Heat Shrink Tubing, Black, 5m -
CGFC-9/3-0
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- CGFC-9/3-0
- Order Code:
- CB21220
- Product Range
- CGFC Series
- Technical Datasheet:
- CGFC-9/3-0 Datasheet
Product Range Selector (CGFC Series)
See all from this product rangeProduct Overview
- Good chemical and solvent resistance
- Operating temperature range from -40°C to 135°C
- Minimum shrink temperature is 80°C
- Minimum full recovery temperature is 120°C
- 3:1 shrink ratio
- Length is 5m
- Inside diameter is 9mm (minimum expanded as supplied), 3mm (maximum recovered after heating)
- 0.75mm wall thickness (nominal recovered after heating)
Applications
Industrial
Product Information
- :
- 3:1
- :
- 0.354"
- :
- 9mm
- :
- Black
- :
- 16.4ft
- :
- 5m
- :
- 0.118"
- :
- 3mm
- :
- PO (Polyolefin)
- :
- CGFC Series
Technical Documents (2)
28 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
40 more will be available week commencing 16/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
40 more will be available week commencing 16/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.08 (£8.50) | ( ) |
5+ | £6.47 (£7.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.