You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

M-MA M16 Brass Nickel Plated Cable Gland 5-8mm Dia. - 

PP01440

PP01440 - M-MA M16 Brass Nickel Plated Cable Gland 5-8mm Dia.
PP01440 - M-MA M16 Brass Nickel Plated Cable Gland 5-8mm Dia.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP01440
Order Code:
CB19788
Product Range
-
Also Known As:
CGMAM16
Technical Datasheet:
PP01440   Datasheet
See all Technical Docs

Product Overview

A metallic M-MA cable gland that has ultra strong stretching resistance, is waterproof and dustproof. It also has the ability to resist salt, acid, alkali, grease and general solvents. Sold individually
  • Material: Brass
  • Plating: Nickel
  • Inner Claw: Nylon PA66
  • Operating temperature: -40°C to 100°C (Static State)
  • Operating temperature: -20°C to 80°C (Dynamic State)

Product Information


:
M16x1.5

:
5mm

:
8mm

:
Brass

:
Silver

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

CGMAM16

643 In stock

400 more will be available week commencing 15/10/25
200 more will be available week commencing 19/11/25
1,000 more will be available week commencing 30/12/25

Reserving future stock

???PF_PDP_RSP_SUP???

£1.32 ( £1.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.32 (£1.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £1.28 (£1.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £1.03 (£1.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --