You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Twin & Earth Cable Clips, 2.5mm, White, Pack of 100 -
PP01627
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP01627
- Order Code:
- CBBR7300
- Product Range
- -
- Also Known As:
- CBT7300, CBT-7300
Product Overview
- Flat cable clips for twin and earth cables
- Tough PE clip, elasticity and shock resisting
- Hardened metal nail
- Colour: white
- 100 per box
- Fits round 2.5mm cable
Product Information
- :
- Nail Mount Cable Clamp
- :
- 10mm
- :
- PE (Polyethylene)
- :
- White
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
365 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 10/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/04/26
100 more will be available week commencing 10/11/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.35 (£1.62) | ( ) |
10+ | £1.24 (£1.49) | ( ) |
20+ | £1.14 (£1.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.