You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2-Way Angle Box - 20mm System - Black - 

CJB20/2WA BLACK

CJB20/2WA BLACK - 2-Way Angle Box - 20mm System - Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
CJB20/2WA BLACK
Order Code:
CBBR5165

Product Range Selector (Pro Power 20mm Round Conduit)

See all from this product range

Product Overview

  • 20mm System
  • Supplied without lid

Product Information


:
Circular. 2 Way Angle

:
-

:
-

:
-

:
Black

:
-

:
65mm

:
30mm

:
Pro Power 20mm Round Conduit

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

26 In stock Need more?

???PF_PDP_RSP_SUP???

£1.25 ( £1.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.25 (£1.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £1.03 (£1.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --