You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3-Way T-Box - 20mm System - White -
CJB20/3W
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- CJB20/3W
- Order Code:
- CBBR1870
- Product Range
- Pro Power 20mm Round Conduit
- Catalogue page:
- CPCC/1239
Product Range Selector (Pro Power 20mm Round Conduit)
See all from this product rangeProduct Overview
- 20mm System
- Supplied without lid
Product Information
- :
- Circular, T
- :
- -
- :
- -
- :
- -
- :
- White
- :
- -
- :
- 65mm
- :
- 30mm
- :
- Pro Power 20mm Round Conduit
Technical Docs (1)
64 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available on 13/04/21
100 more will be available on 13/04/21
Reserving future stockWith you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £0.66 (£0.79) | ( ) |
5+ | £0.61 (£0.73) | ( ) |
Pricing is unavailable. Please contact customer services.