You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1-Way Terminal Box - 25mm System - White - 

CJB25/1W

CJB25/1W - 1-Way Terminal Box - 25mm System - White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
CJB25/1W
Order Code:
CBBR1872

Product Range Selector (Pro Power 25mm Round Conduit)

See all from this product range

Product Overview

  • 25mm System
  • Supplied without lid

Product Information


:
Circular, 1 Way

:
-

:
-

:
-

:
White

:
-

:
65mm

:
30mm

:
Pro Power 25mm Round Conduit

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

49 In stock Need more?

???PF_PDP_RSP_SUP???

£1.60 ( £1.92  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.60 (£1.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £1.48 (£1.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --