You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3:1 Moistureproof Adhesive Lined Heat Shrink Tubing, Black, 6mm x 1.2m - 

CTFC-6/2-0-STK

CTFC-6/2-0-STK - 3:1 Moistureproof Adhesive Lined Heat Shrink Tubing, Black, 6mm x 1.2m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
CTFC-6/2-0-STK
Order Code:
CB21212
Technical Datasheet:
CTFC-6/2-0-STK   Datasheet
See all Technical Docs

Product Range Selector (CTFC)

See all from this product range

Product Overview

The CTFC-6/2-0-STK from Pro Power is a black colour flexible polyolefin adhesive heat shrink tube. It is a heat shrink tube with an inner meltable adhesive lining. It is ideal for environmental protection of electrical components and sealing of connectors. Typical applications include environmental sealing for wire breakouts and cable jackets.
  • High strength bonding
  • Moisture proof
  • 3:1 shrink ratio
  • Operating temperature range from -30°C to 80°C
  • Minimum shrink temperature of 80°C
  • Minimum full recovery temperature of 115°C
  • 1.2m length
  • Minimum expanded diameter as supplied is 6mm
  • Maximum recovered diameter after heating is 2mm
  • Pro Power products are rated 4.5 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Product Information


:
3:1

:
0.236"

:
6mm

:
Black

:
3.9ft

:
1.2m

:
0.078"

:
2mm

:
PO (Polyolefin)

:
CTFC

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Stocked

???PF_PDP_RSP_SUP???

£1.24 ( £1.49  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.24 (£1.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £1.14 (£1.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --