You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

French Twin Ferrule 0.75mm Light Blue, 100 Pack - 

PP01544

PP01544 - French Twin Ferrule 0.75mm Light Blue, 100 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP01544
Order Code:
CBBR1808
Product Range
French Twin
Also Known As:
CBT1808, CBT-1808, DICE2075
Technical Datasheet:
PP01544   Datasheet
See all Technical Docs

Product Range Selector (French Twin)

See all from this product range

Product Overview

A pack of French insulated bootlace ferrules, designed to be crimped or lightly soldered to stranded cable. The ferrules are manufactured from electrolytic copper which is then tin plated.
  • Conductor: twin
  • Cable size: 0.75mm
  • Colour: light blue
  • Tin plated
  • Pack size: 100

Product Information


:
Twin Wire

:
19AWG

:
0.75mm²

:
8mm

:
Blue

:
French Twin

:
15mm

:
Nylon (Polyamide)

:
Copper

:
Tin

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

CBT1808, CBT-1808, DICE2075

404 In stock

100 more will be available week commencing 29/12/25

Reserving future stock

???PF_PDP_RSP_SUP???

£1.74 ( £2.09  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.74 (£2.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £1.68 (£2.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.24 (£1.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --