You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

French Single Ferrule 4mm Orange, 100 Pack - 

PP01540

PP01540 - French Single Ferrule 4mm Orange, 100 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP01540
Order Code:
CBBR1802
Product Range
French Single
Also Known As:
CBT1802, CBT-1802, DICE4040
Technical Datasheet:
PP01540   Datasheet
See all Technical Docs

Product Range Selector (French Single)

See all from this product range

Product Overview

A pack of French insulated bootlace ferrules, designed to be crimped or lightly soldered to stranded cable. The ferrules are manufactured from electrolytic copper which is then tin plated.
  • Conductor: single
  • Cable size: 4.00mm
  • Colour: orange
  • Pack size: 100

Product Information


:
Single Wire

:
12AWG

:
4mm²

:
12mm

:
Orange

:
French Single

:
19.5mm

:
Nylon (Polyamide)

:
Copper

:
Tin

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

CBT1802, CBT-1802, DICE4040

Available for back order

Deliveries start from 19/11/25

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

£2.32 ( £2.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.32 (£2.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £2.11 (£2.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.73 (£2.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --