You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ribbon Cable, High Flex Flat, 34 Core, 3.05m, Grey -
FBLAF34-26(2.54)10FT
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- FBLAF34-26(2.54)10FT
- Order Code:
- CB21474
- Product Range
- -
- Technical Datasheet:
- FBLAF34-26(2.54)10FT Datasheet
Product Overview
- CPR: Not Yet Qualified
- Flat clear plain copper conductors encased in a highly flexible polyester/PVC material
- Rugged but flexible cable can be cut down from 34 ways as required
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Product Information
- :
- Unscreened
- :
- 34Core
- :
- -
- :
- -
- :
- 10ft
- :
- 3.05m
- :
- -
- :
- -
- :
- -
- :
- 2.54mm
- :
- -
- :
- Copper
- :
- Polyester, PVC
- :
- Flat Ribbon Cable
- :
- -
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £63.03 (£75.64) | ( ) |
3+ | £58.18 (£69.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.