You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Self-Adhesive Aluminium Foil Tape 72mm x 45m -
FOIL30 72MM X 45M
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- FOIL30 72MM X 45M
- Order Code:
- CB17804
- Product Range
- Pro Power Aluminium Foil Tape
- Technical Datasheet:
- FOIL30 72MM X 45M Datasheet
Product Range Selector (Pro Power Aluminium Foil Tape)
See all from this product rangeProduct Overview
- 30micron dead soft aluminium foil tape
- Coated with ultra violet resistant acrylic adhesive on one side
- Tested to BS476 part 6 & 7 standards and meets class 1 and class 0 fire regulations
- For use in situation where long life, great adhesive strength or ultra violet resistance is required
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Product Information
- :
- Aluminium
- :
- Aluminium Foil
- :
- Resistant Acrylic Adhesive
- :
- 45m
- :
- 147.6ft
- :
- Non-Conductive
- :
- 4.7 mil (0.12 mm)
- :
- 147ft
- :
- 45m
- :
- 2.83"
- :
- 72mm
- :
- Pro Power Aluminium Foil Tape
Technical Documents (1)
29 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.70 (£10.44) | ( ) |
3+ | £7.77 (£9.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.