You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Waterproof Duct Tape 48mm x 50m White - 

GAFFA TAPE WHITE 50M

GAFFA TAPE WHITE 50M - Waterproof Duct Tape 48mm x 50m White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
GAFFA TAPE WHITE 50M
Order Code:
CB00033
Product Range
-

Product Overview

A polythene cloth laminate self adhesive tape with high tack adhesive, for use where normal tape would lose adhesion due to ingress of water. Commonly called 'Gaffer Tape', it may be used to fix cables to floors/ walls and for many general repairs.
  • Supplied on a 50m roll

Product Information


:
Waterproof Duct

:
PE (Polyethylene) Cloth

:
Self Adhesive

:
50m

:
White

:
164ft

:
164ft

:
50m

:
1.89"

:
48mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

1 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£6.08 ( £7.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.08 (£7.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £5.29 (£6.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --