You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Halogen Free Slotted Trunking, 50mm x 100mm x 2m (HxWxL), Grey -
GF-DIN-SH-A7/5 50/10
Product Range Selector (GF-DIN-SH-A7/5 Series)
See all from this product rangeProduct Overview
- Slots – 5mm, webs 7.50mm (distance 12.50mm)
- Light grey (GY 013) RAL 7035
- Manufactured from polyphenylenoxide (PPO)
- Resistant to mineral acids, alkalis, alcohols and detergents
- Supplied in 2m lengths
- Dimensions (HxW): 50 x 100mm
Product Information
- :
- 50mm
- :
- 100mm
- :
- 2m
- :
- Grey
- :
- 1.97"
- :
- PPO (Polyphenylene Oxide)
- :
- 3.94"
- :
- 6.56ft
- :
- GF-DIN-SH-A7/5 Series
Technical Documents (0)
33 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £35.55 (£42.66) | ( ) |
4+ | £33.11 (£39.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.