You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Self Adhesive Flexible Open Slot Trunking, 23mm x 24mm x 500mm (HxWxL), Grey - 

GMF-20T

GMF-20T - Self Adhesive Flexible Open Slot Trunking, 23mm x 24mm x 500mm (HxWxL), Grey

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
GMF-20T
Order Code:
CBBR7900
Product Range
GMF-2xT Series
Technical Datasheet:
GMF-20T   Datasheet
See all Technical Docs

Product Range Selector (GMF-2xT Series)

See all from this product range

Product Overview

Flexible, grey slotted trunking manufactured from polypropylene with strong adhesive backing to assist in installation. Slots are situated on the base of the trunking for additional fixing. The product has low flammability, is self-extinguishing and halogen-free in accordance with UL94-V1.
  • Lengths can be easily joined together by snapping the ends together
  • Assembly temperature must be above 10°C
  • Temperature range: -10 to +45°C
  • Supplied in 500mm lengths
  • Dimensions (WxH): 24 x 23mm
  • Pro Power products are rated 4.5 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Product Information


:
23mm

:
24mm

:
500mm

:
Grey

:
0.91"

:
PP (Polypropylene)

:
0.95"

:
1.64ft

:
GMF-2xT Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

529 In stock Need more?

???PF_PDP_RSP_SUP???

£3.60 ( £4.32  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.60 (£4.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £3.01 (£3.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --