You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Self Adhesive Flexible Open Slot Trunking, 33mm x 35mm x 500mm (HxWxL), Grey -
GMF-30T
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- GMF-30T
- Order Code:
- CBBR7901
- Product Range
- GMF-2xT Series
- Technical Datasheet:
- GMF-30T Datasheet
Product Range Selector (GMF-2xT Series)
See all from this product rangeProduct Overview
- Lengths can be easily joined together by snapping the ends together
- Assembly temperature must be above 10°C
- Temperature range: -10 to +45°C
- Supplied in 500mm lengths
- Dimensions (WxH): 35 x 33mm
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Product Information
- :
- 33mm
- :
- 35mm
- :
- 500mm
- :
- Grey
- :
- 1.3"
- :
- PP (Polypropylene)
- :
- 1.38"
- :
- 1.64ft
- :
- GMF-2xT Series
Technical Documents (1)
934 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.91 (£5.89) | ( ) |
5+ | £4.45 (£5.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.