You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30 x 10mm Cable Protector with Hazard Warning Profiles 1m -
HAZ/2 1M
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- HAZ/2 1M
- Order Code:
- CB13920
- Product Range
- -
Product Overview
- Designed to protect cables and prevent accidents
- Safely cover where they cross floors
- Keep numerous cables safe and secure
- Snap fit cable insertion
- Fire retardant to BS476 part 7 class C and DIN part 1, class B1
- Manufactured from natural rubber/SBR blend, zero halogens
- UV stabilised
- Non conductive material, tested to BS903 part C5
- Overall size: 83x16mm
- Hole size: 30x10mm
Product Information
- :
- 1 Channel
- :
- Rubber
- :
- Black, Yellow
- :
- 1m
- :
- 83mm
- :
- -
Technical Documents (0)
38 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.12 (£20.54) | ( ) |
3+ | £16.31 (£19.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.