You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4-Way Adhesive Cable Tie Mount, Black, 5mm, 100 Pack -
HCR102BK
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- HCR102BK
- Order Code:
- CB21206
- Product Range
- HCR
- Technical Datasheet:
- HCR102BK Datasheet
Product Range Selector (HCR)
See all from this product rangeProduct Overview
- High tack, adhesive synthetic resin
- High performance white PE foam
- 0.1mm polyolefin green release liner
- Foam based for making mismatched surfaces
- Thickness is 1mm
- Quickly operate and bond securely
- Supplied in packs of 100
Applications
Industrial
Contents
Pack of 100 adhesive tie mounts.
Product Information
- :
- Adhesive, Screw
- :
- 5mm
- :
- Black
- :
- Nylon 6.6 (Polyamide 6.6)
- :
- 28mm
- :
- 28mm
- :
- 7mm
- :
- HCR
Technical Documents (1)
29 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.44 (£10.13) | ( ) |
5+ | £7.38 (£8.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.