You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

9.5mm Heat Shrink Tubing 2:1 Thin Wall 100m - 

HFTW13638

HFTW13638 - 9.5mm Heat Shrink Tubing 2:1 Thin Wall 100m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
HFTW13638
Order Code:
CB12532
Technical Datasheet:
HFTW13638   Datasheet
See all Technical Docs

Product Overview

  • Thin wall general purpose tubing
  • Manufactured from modified radiation cross linked polyolefin
  • Flexible and able to shrink at a lower temperature
  • Ideal for temperature sensitive component protection
  • Flammability rating meets the automotive propagation standard MVSS3 302
  • Operating temperature: -40 to + 125°C
  • Minimum shrink temperature: 65°C
  • Shrink ratio: 2:1
  • Standard colour black
  • Rapid shrink speed
  • UL recognised
  • Unshrunk diameter: 9.5mm
  • Shrunk diameter: 4.75mm
  • Length: 100m

Product Information


:
2:1

:
328ft

:
100m

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£51.89 ( £62.27  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £51.89 (£62.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £48.65 (£58.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --