You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50.8mm Heat Shrink Tubing 2:1 Thin Wall 5m -
HFTW13654
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- HFTW13654
- Order Code:
- CB12548
- Technical Datasheet:
- HFTW13654 Datasheet
Product Overview
- Thin wall general purpose tubing
- Manufactured from modified radiation cross linked polyolefin
- Flexible and able to shrink at a lower temperature
- Ideal for temperature sensitive component protection
- Flammability rating meets the automotive propagation standard MVSS3 302
- Operating temperature: -40 to + 125°C
- Minimum shrink temperature: 65°C
- Shrink ratio: 2:1
- Standard colour black
- Rapid shrink speed
- UL recognised
- Unshrunk diameter: 50.8mm
- Shrunk diameter: 25.4mm
- Length: 5m
Product Information
- :
- 2:1
- :
- 16.4ft
- :
- 5m
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.71 (£24.85) | ( ) |
3+ | £18.68 (£22.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.