You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IEC C14 to 2x C13 IEC Splitter -
PELB1979
Product Overview
- Ideal for taking power to a PC and monitor
- Rated at 240V, 10A
Product Information
- :
- IEC C14
- :
- 1Ways
- :
- Plug
- :
- IEC C13, x2
- :
- 2Ways
- :
- Receptacle
Technical Documents (0)
7,659 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
600 more will be available week commencing 16/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
600 more will be available week commencing 16/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.30 (£2.76) | ( ) |
10+ | £2.04 (£2.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.